ABB50DHBN

Heilind Number:SULABB50DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DHBN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB50DHBN

Detailed Description

Introducing the ABB50DHBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female layout with two rows for secure connectivity, this connector offers a contact pitch of 1.27mm (.05in) and can handle an amperage of 1A at 300VAC. Its beryllium copper contacts with gold plating ensure reliable signal transmission, even in harsh environments. The hairpin contact type and right-angle orientation facilitate easy mating and disconnection. With 100 positions and a tail length of 4.32mm (.17in), it enables intricate circuit connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications where durability is paramount. Measuring at a compact 9.4mm (.37in) in width and 23.24mm (.915in) in height, it integrates seamlessly into PCB layouts. The termination method of thru-hole with matte tin plating guarantees secure and durable attachment. Trust the ABB50DHBN for superior performance in your connectivity solutions.