ABB50DHBR

Heilind Number:SULABB50DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DHBR
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB50DHBR

Detailed Description

The ABB50DHBR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact design with two rows of female connectors, it ensures secure and reliable connectivity in electronic systems. With a voltage rating of 300 VAC and an amperage of 1 A, this connector is suitable for power and signal transmission. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation offer efficient and space-saving assembly. With 100 positions and a pitch of 1.27 mm, it allows for dense PCB layouts. The connector is designed for through-hole mounting with a metal board lock for added stability. With a wide operating temperature range of -65 to 150 °C and termination plating in matte tin, it ensures reliable performance even in harsh environments. Perfect for aerospace, military, and industrial applications, the ABB50DHBR is a top choice for high-reliability connectivity solutions.