ABB50DHBS

Heilind Number:SULABB50DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DHBS
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB50DHBS

Detailed Description

ABB50DHBS features a compact and efficient design, suitable for high-performance electronics applications. With PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. This female connector has two rows, accommodating 100 positions with a 1.27mm pitch. The side hole mount and thru-hole termination method make installation easy. Crafted with gold-plated Beryllium Copper contacts, it guarantees optimal signal transmission and corrosion resistance. Operating at a voltage of 300VAC and an extended temperature range of -65 to 150°C, it's ideal for demanding environments. The right-angle orientation and 4.32mm tail length facilitate seamless PCB connections. Measuring .915 inches in height and 9.4mm in width, it's compact yet high-performing. RoHS compliant and featuring matte tin termination plating, it meets stringent environmental standards. Whether for board-to-board or card edge connections, this connector, with the acronym ABB50DHBS, ensures top-tier connectivity in industrial and commercial setups.