ABB50DHFD

Heilind Number:SULABB50DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DHFD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB50DHFD

Detailed Description

This PPS and Beryllium Copper female connector, with a pitch of 1.27mm, features two rows and a straight orientation, making it ideal for board-to-board PCB connections. Its contact material is Beryllium Copper with gold plating, ensuring reliable conductivity and corrosion resistance. With a 1A amperage and 300VAC voltage rating, it meets high-performance standards. The surface mount termination method and clearance hole mount type simplify installation. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, accommodates space constraints without compromising functionality. The matte tin termination plating enhances durability. With 100 positions and hairpin contacts, it offers secure and efficient connectivity, making it a vital component in various electronic applications.