ABB50DHFN

Heilind Number:SULABB50DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DHFN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB50DHFN

Detailed Description

The ABB50DHFN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures both durability and conductivity. With a contact material of Beryllium Copper and gold plating, it offers reliable signal transmission. This female connector has two rows, 100 positions, and a 1.27mm pitch, perfect for high-density PCB layouts. Its surface mount termination method and straight orientation make for easy installation. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The Matte Tin termination plating enhances its longevity. With a voltage rating of 300 VAC and an amperage of 1A, this connector guarantees efficient power delivery. Its compact design, measuring 15.49mm in height and 9.4mm in width, saves valuable PCB space. The ABB50DHFN is a top choice for aerospace, defense, and industrial applications requiring reliable connectivity.