ABB50DHFR

Heilind Number:SULABB50DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DHFR
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB50DHFR

Detailed Description

ABB50DHFR features a high-performance board-to-board connector crafted from PPS and Beryllium Copper for optimal conductivity. With a 1 A amperage and 300 VAC voltage rating, this female connector is designed for robust power transmission. Its two rows and hairpin contact type ensure reliable connectivity in straight orientation, suitable for a variety of applications. The contact material is gold-plated for enhanced durability, while the surface mount termination method and matte tin plating offer easy and secure installation on metal boards. With a pitch of 1.27 mm, 100 positions, and a tail length of 2.54 mm, this connector provides precise and efficient board-to-board connections. Operating seamlessly in temperatures ranging from -65 to 150 °C, it guarantees performance even in harsh environments. The compact design, with a height of .61 inches and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. A reliable choice for high-speed data transmission and power delivery, the ABB50DHFR is a key component in modern electronic systems.