ABB50DHFT

Heilind Number:SULABB50DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DHFT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB50DHFT

Detailed Description

Introducing the ABB50DHFT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring two rows of female contacts crafted from PPS and beryllium copper with gold plating, this connector ensures optimal signal transmission and durability. With a pitch of 1.27mm and a voltage rating of 300VAC, it offers reliable power and data transfer. The hairpin contact type and surface mount termination method guarantee secure attachment, while the straight orientation and 100 positions provide versatility in circuit board layout. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, saves valuable space on PCBs. Trust the ABB50DHFT for high-speed, high-reliability connections in your electronic systems.