ABB50DHHD

Heilind Number:SULABB50DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DHHD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB50DHHD

Detailed Description

The ABB50DHHD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and two rows of contacts, it offers reliable connectivity in compact spaces. Featuring Beryllium Copper contacts with Gold plating, it ensures excellent signal transmission and durability. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating at a voltage of 300VAC and an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. With a straight orientation and a total of 100 positions, it provides versatile connectivity options. The connector’s sleek design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Matte Tin termination plating enhances solderability, while its compliance with RoHS standards ensures environmental friendliness. Perfect for industrial and high-reliability applications, the ABB50DHHD is a top choice for engineers seeking premium connectivity solutions.