ABB50DHHN

Heilind Number:SULABB50DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DHHN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB50DHHN

Detailed Description

Introducing the ABB50DHHN Board to Board PCB Connector, a high-quality component designed for reliable electrical connections in demanding applications. Featuring 100 female contacts with a pitch of 1.27mm, this connector ensures precise signal transmission. The contact material, Beryllium Copper, plated with gold, guarantees excellent conductivity and durability. With a voltage rating of 300VAC and an operating temperature range from -65 to 150°C, it's suitable for a wide range of environments. The hairpin contact type and straight orientation make it easy to install, while the termination method of thru-hole soldering ensures secure attachment to the PCB. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained designs. Trust in the ABB50DHHN for seamless board-to-board connections in your electronic systems.