ABB50DHHR

Heilind Number:SULABB50DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DHHR
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB50DHHR

Detailed Description

SKU ABB50DHHR boasts superior performance in board-to-board PCB connections, featuring a durable construction of PPS and Beryllium Copper with gold plating for optimal conductivity. Designed with a female gender, this connector offers two rows and 100 positions, ensuring reliable and efficient circuitry. Its hairpin contact type and through-hole termination method guarantee secure attachment to the board. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets high-speed and high-power transmission requirements. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient, while the matte tin termination plating enhances durability. Ideal for demanding applications in industries such as aerospace, defense, and telecommunications, the ABB50DHHR ensures seamless connectivity and long-term performance.