ABB50DHLD

Heilind Number:SULABB50DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DHLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DHLD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB50DHLD

Detailed Description

Introducing the ABB50DHLD, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a durable construction of PPS and Beryllium Copper with gold-plated contacts, this connector ensures reliable conductivity even in demanding environments. With a compact design and straight orientation, it's ideal for space-constrained setups. The hairpin contact type and thru-hole termination method guarantee secure connections. With a pitch of 1.27mm and 100 positions, it offers versatile connectivity options. Operating at a wide temperature range of -65 to 150°C and rated for 300VAC, it's suitable for diverse industrial applications. The connector is RoHS compliant and has a matte tin termination plating, ensuring environmental sustainability. Trust the ABB50DHLD for efficient and durable board-to-board connections in your projects.