ABB50DHLN

Heilind Number:SULABB50DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DHLN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB50DHLN

Detailed Description

This PPS & Beryllium Copper Board-to-Board Connector, with SKU ABB50DHLN, is a high-performance component designed for demanding applications. Featuring a female gender with two rows of contacts, it ensures reliable connectivity. The termination method of this connector is through-hole, guaranteeing secure attachment to PCBs. Built with Beryllium Copper contacts plated with gold, it offers excellent conductivity and corrosion resistance. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for power and signal transmission. The hairpin contact type and straight orientation further enhance its functionality. This connector has 100 positions and a tail length of 4.06mm, making it versatile for various board-to-board connections. Operating in a wide temperature range from -65 to 150°C, it is resilient in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The termination plating of matte tin ensures durability. Categorized under Board-to-Board PCB Connectors and Card Edge Connectors, this product is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. Whether for data transmission or power distribution, the ABB50DHLN connector delivers uncompromising performance.