ABB50DHLR

Heilind Number:SULABB50DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DHLR
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB50DHLR

Detailed Description

The ABB50DHLR is a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction, ensuring durability and efficient electrical conductivity. With a .0 pitch and 1.27 mm (.05 in) spacing, this connector is designed for precise and reliable connectivity. Its female gender and two rows with 100 positions make it versatile for various applications. The Thru Hole mount type with Metal Board Lock provides secure attachment. Contact materials of Beryllium Copper and Gold plating offer superior signal transmission. Operating in a wide temperature range of -65 to 150 °C, it is suitable for diverse environments. The straight orientation and hairpin contact type facilitate easy installation. With a voltage rating of 300 VAC, this connector guarantees safe power transmission. Its compact design, with a height of .61 in (15.49 mm) and width of .37 in (9.4 mm), ensures space efficiency on PCBs. Tail length of 4.06 mm (.16 in) allows for proper soldering. Terminated with Matte Tin plating, it complies with industry standards for RoHS compliance. Ideal for demanding electronic systems, the ABB50DHLR is a top choice for engineers seeking high-quality board-to-board connectivity solutions.