ABB50DHND

Heilind Number:SULABB50DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DHND
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB50DHND

Detailed Description

SKU ABB50DHND offers top-tier connectivity with its PPS & Beryllium Copper construction. Perfect for high-performance applications, this female connector features two rows and a clearance hole mount type for seamless installation. The advanced termination method of Thru Hole ensures reliable connections. Crafted with precision, the contact material is Beryllium Copper with a gold plating, guaranteeing optimal conductivity. With a pitch of 1.27mm and a voltage rating of 300 VAC, this connector is suitable for demanding environments. Its hairpin contact type and straight orientation further enhance efficiency. Boasting 100 positions and a tail length of 3.18mm, it facilitates intricate PCB connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is highly versatile. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it fits snugly into any setup. The termination plating of Matte Tin ensures durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a must-have for any electronic project that demands top-notch performance. Rest assured, the ABB50DHND connector delivers exceptional quality and reliability.