| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB50DHNN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 100 |
| SKU: | SULABB50DHNN |
ABB50DHNN
| Heilind Number: | SULABB50DHNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB50DHNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB50DHNN, a top-of-the-line board-to-board PCB connector designed for high-performance applications. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliable conductivity. With a pitch of 1.27mm and 100 positions, it offers precise and secure connections. The Gold contact plating guarantees excellent signal transmission, while the Matte Tin termination plating enhances solderability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for even the most demanding environments. Its female gender and straight orientation make it easy to integrate into various systems. Ideal for industries requiring stringent quality standards, the ABB50DHNN sets a new benchmark in connectivity solutions.

