ABB50DHNR

Heilind Number:SULABB50DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DHNR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DHNR
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB50DHNR

Detailed Description

This high-performance PCB connector, SKU ABB50DHNR, boasts a sophisticated design crafted from PPS and Beryllium Copper, ensuring optimal conductivity and durability. With a current rating of 1A and a voltage capacity of 300VAC, it's ideal for demanding electronic applications. Featuring a female gender, two rows of contacts, and a secure Metal Board Lock mount type, it guarantees stable connections. The Thru Hole termination method and Gold contact plating enhance signal integrity, while the 1.27mm pitch and Hairpin contact type facilitate efficient data transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector meets the needs of various industries. With 100 positions, a tail length of 3.18mm, and a compact size of 15.49mm x 9.4mm, it offers versatility in installation. The Matte Tin termination plating ensures long-term reliability, making it suitable for hi-rel environments. Perfect for Board to Board and Card Edge connections, the ABB50DHNR is a top choice for engineers seeking premium PCB connectors.