ABB50DHRN

Heilind Number:SULABB50DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DHRN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB50DHRN

Detailed Description

ABB50DHRN presents a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and durability. With a pitch of 1.27mm (.05in) and 100 positions spread across 2 rows, it offers efficient connectivity. The contact material is Gold-plated Beryllium Copper, guaranteeing optimal signal transmission. Operating at voltages up to 300VAC, it is suitable for various electronic systems. The hairpin contact type and straddle orientation further enhance its versatility. With termination via Card Extender method and Matte Tin plating, it ensures secure and reliable connections. Its compact design, with a height of .61in (15.49mm) and width of .37in (9.4mm), makes it ideal for PCB and card edge applications. With a tail length of 4.06mm (.16in) and operating temperature range spanning from -65 to 150°C, this connector is a dependable choice for high-temperature environments. Whether for board-to-board or PCB connections, the ABB50DHRN is a top-tier solution for your connectivity needs.