ABB50DHRT

Heilind Number:SULABB50DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DHRT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB50DHRT

Detailed Description

Introducing the ABB50DHRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with minimal interference. With a current rating of 1A and voltage capability of 300VAC, it offers robust power delivery. The female connector with two rows and threaded mounting is ideal for secure installations. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and durability. The 1.27mm pitch and 100 positions provide ample connectivity options, while the hairpin contact type and straddle orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact dimensions of 9.4mm width and 15.49mm height, with a tail length of 4.06mm, make it space-efficient. With matte tin termination plating and compliance with industry standards, the ABB50DHRT is a top choice for high-reliability applications. Elevate your connectivity solutions with this exceptional connector.