ABB50DYFD

Heilind Number:SULABB50DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DYFD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB50DYFD

Detailed Description

The ABB50DYFD is a high-performance PCB connector designed for demanding electronic applications. Featuring PPS and Beryllium Copper construction, it ensures robust and reliable connectivity. With a 1A amperage rating and 300VAC voltage capacity, it meets the power requirements of various systems. This female connector, with two rows of 100 positions, offers ample connectivity options. Its surface mount termination method and cantilever contact type facilitate easy installation and secure connections. Operating efficiently in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The gold-plated contacts guarantee excellent conductivity while the matte tin termination plating enhances durability. With a compact design measuring 15.49mm in height and 9.4mm in width, it's ideal for space-constrained setups. Whether used in board-to-board or card edge applications, the ABB50DYFD ensures optimal performance, making it a reliable choice for your connectivity needs.