ABB50DYFN

Heilind Number:SULABB50DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DYFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DYFN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB50DYFN

Detailed Description

Introducing our ABB50DYFN, a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 1A amperage rating and 300VAC voltage capability, it guarantees reliable power transmission. The female connector with two rows and 100 positions, along with a pitch of 1.27mm (.05in), offers seamless connectivity. Its surface mount termination method and gold contact plating provide efficient signal transfer. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and compact dimensions of .61in height and 9.4mm width make it versatile for various PCB layouts. Trust the ABB50DYFN for secure and efficient board-to-board connections in your high-reliability electronic systems.