ABB50DYFT

Heilind Number:SULABB50DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DYFT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB50DYFT

Detailed Description

Introducing the ABB50DYFT, a high-performance board-to-board connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. The female gender and two-row configuration make it versatile for various PCB layouts. Its threaded mount type and surface mount termination method offer easy installation. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. With a pitch of 1.27mm (.05 in) and 100 positions, it provides efficient signal transmission. The cantilever contact type and straight orientation further enhance its performance. Operating within a temperature range of -65 to 150°C, it is reliable in extreme conditions. The connector's compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), saves space on the PCB. The termination plating of Matte Tin ensures durability. Overall, the ABB50DYFT is a top choice for high-reliability applications in the electronics industry.