ABB50DYHD

Heilind Number:SULABB50DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DYHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DYHD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB50DYHD

Detailed Description

Introducing the ABB50DYHD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and two rows of 100 female contacts, this connector offers reliable connectivity in compact spaces. Featuring beryllium copper contact material with gold plating, it ensures excellent conductivity and durability. The cantilever contact type and thru-hole termination method provide secure and stable connections. Operating at a voltage of 300VAC and an extended temperature range of -65 to 150°C, it is suitable for use in harsh environments. The connector's low profile design, with a height of only 15.49mm (.61 in) and a width of 9.4mm (.37 in), makes it ideal for space-constrained PCB layouts. With matte tin termination plating and compliance with RoHS standards, it is not only high-performing but also environmentally friendly. Trust the ABB50DYHD for your critical connectivity needs in aerospace, defense, industrial, and other hi-rel applications.