ABB50DYHN

Heilind Number:SULABB50DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DYHN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB50DYHN

Detailed Description

Introducing the ABB50DYHN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 300 VAC, this connector ensures reliable power transmission. Featuring gold-plated contacts made of beryllium copper, it guarantees excellent conductivity and durability. The cantilever contact type and straight orientation provide easy and secure mating. With 100 positions and 2 rows, it offers ample connectivity options. The termination method is through-hole, with a matte tin plating for added longevity. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, saves valuable PCB space. Perfect for aerospace, defense, and industrial applications, the ABB50DYHN is a reliable solution for your connectivity needs.