ABB50DYRD

Heilind Number:SULABB50DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULABB50DYRD

Detailed Description

Introducing the ABB50DYRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power delivery with a low amperage rating of 1A. Its female gender and two rows of contacts offer versatile connectivity options, while the Clearance Hole mount type and Card Extender termination method simplify installation. The Beryllium Copper contacts with Gold plating guarantee excellent conductivity, even in high-voltage environments up to 300VAC. With a pitch of 1.27mm (.05 in) and Cantilever contact type, it provides precise and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for rugged industrial and aerospace applications. Measuring .61 in (15.49mm) in height and with a compact width of 9.4mm (.37 in), it saves valuable board space without compromising performance. The Matte Tin termination plating ensures long-term durability. With its exceptional quality and reliability, the ABB50DYRD is the perfect choice for mission-critical systems.