| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB50DYRN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 100 |
| SKU: | SULABB50DYRN |
ABB50DYRN
| Heilind Number: | SULABB50DYRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB50DYRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-quality PCB connector, ABB50DYRN. Crafted with precision, this connector boasts a female gender with two rows for seamless connectivity. Its contact material is made of durable beryllium copper, plated with gold for optimal conductivity. Featuring a cantilever contact type and a straddle orientation, it ensures secure and efficient connections. With 100 positions and a pitch of 1.27 mm, it is suitable for various applications. Operating at temperatures ranging from -65 to 150°C, it is reliable in even the most demanding environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, makes it versatile for PCB assemblies. Trust in this connector for high-performance board-to-board and card edge connections.

