| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB50DYRQ |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Straddle Mount |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 100 |
| SKU: | SULABB50DYRQ |
ABB50DYRQ
| Heilind Number: | SULABB50DYRQ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB50DYRQ |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB50DYRQ, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 1.27mm, perfect for secure connections on your circuit board. Crafted with PPS and Beryllium Copper, it ensures durability and reliable conductivity. The gold-plated contacts guarantee optimal signal transfer, while the cantilever contact type offers stable connections. With a voltage rating of 300 VAC and an operating temperature range from -65 to 150°C, this connector is suitable for a wide range of environments. Its straddle mount design and card extender termination method make installation a breeze. With 100 positions and a tail length of 4.45mm, it provides ample connectivity options. Trust in the ABB50DYRQ for efficient and long-lasting board-to-board connections.

