ABB50DYRT

Heilind Number:SULABB50DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DYRT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB50DYRT

Detailed Description

Introducing the ABB50DYRT, a high-performance board-to-board PCB connector designed for demanding applications requiring reliable power and signal transmission. With a compact 2-row, 100-position female design, this connector features threaded mounting for secure installation. The termination method of card extender ensures easy and efficient connection. Crafted with PPS and Beryllium Copper materials, it guarantees exceptional durability and conductivity. Gold-plated contacts offer superior signal integrity, while a cantilever contact type ensures stable mating. Operating at a voltage of 300 VAC and amperage of 1 A, it meets stringent performance standards. With a pitch of 1.27 mm and a tail length of 4.45 mm, it provides precise and efficient connectivity. Its wide operating temperature range of -65 to 150°C makes it suitable for harsh environments. Matte Tin termination plating adds to its durability. Ideal for aerospace, defense, and industrial applications, the ABB50DYRT ensures seamless connectivity in critical systems.