ABB55DHAD

Heilind Number:SULABB55DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB55DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB55DHAD
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB55DHAD

Detailed Description

Introducing the ABB55DHAD, a high-performance PCB connector designed for seamless power transmission. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures durability in demanding environments. With a current rating of 1A and voltage handling capability of 300VAC, it guarantees reliable operation. The female gender, right-angle orientation, and hairpin contact type make it ideal for space-constrained applications. Boasting 110 positions across 2 rows with a pitch of 1.27mm, it offers efficient connectivity on PCBs. The thru-hole termination method with gold-plated Beryllium Copper contacts ensures excellent signal integrity. With an operating temperature range of -65 to 150°C, it is suitable for harsh industrial settings. The matte tin termination plating and clearance hole mount type further enhance its versatility. Measuring 23.24mm in height and 9.4mm in width, it provides a compact yet robust solution for board-to-board connections. Trust the ABB55DHAD for secure and efficient PCB interconnectivity in critical electronic systems.