ABB55DHAN

Heilind Number:SULABB55DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB55DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB55DHAN
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB55DHAN

Detailed Description

Introducing the ABB55DHAN, a high-performance connector designed for precision connectivity in electronic devices. Crafted with PPS and Beryllium Copper materials, this female connector boasts a robust construction perfect for demanding applications. With two rows of contacts and a pitch of 1.27mm, it offers reliable signal transmission in compact spaces. The gold-plated contacts ensure optimal conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for extreme environments. Its right-angle orientation and no-mounting design make it versatile for various PCB installations. With 110 positions and a voltage rating of 300 VAC, it meets the connectivity needs of modern electronics. Trust the ABB55DHAN for efficient and secure board-to-board or card-edge connections.