ABB55DHAR

Heilind Number:SULABB55DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB55DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB55DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:110
SKU:SULABB55DHAR

Detailed Description

Introducing the ABB55DHAR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 110 positions, this connector ensures reliable connectivity in complex electronic systems. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets rigorous industry standards. The hairpin contact type and right-angle orientation make it ideal for space-constrained installations. Its metal board lock mount type and through-hole termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating ensures compatibility with RoHS regulations. Measuring 23.24mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the ABB55DHAR for seamless and efficient PCB connections.