ABB55DHAS

Heilind Number:SULABB55DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB55DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB55DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:110
SKU:SULABB55DHAS

Detailed Description

Introducing the ABB55DHAS, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. With a contact plating of gold and termination plating of matte tin, it guarantees excellent signal transmission and corrosion resistance. The hairpin contact type and right-angle orientation make it ideal for space-constrained installations. Boasting a voltage rating of 300 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of industries. The two rows of 110 female pins offer ample connectivity options, with a pitch of 1.27 mm for precise alignment. Whether it's for industrial machinery, telecommunications, or aerospace applications, the ABB55DHAS connector delivers unmatched performance and durability. Upgrade your connectivity solutions with this essential component.