ABB55DHAT

Heilind Number:SULABB55DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB55DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB55DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:110
SKU:SULABB55DHAT

Detailed Description

Introducing the ABB55DHAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 1A and a voltage tolerance of 300VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector, with two rows and a threaded mount type, offers secure and stable installation on PCBs. Its thru-hole termination method and gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. The 1.27mm pitch and hairpin contact type facilitate efficient signal transmission, while the right-angle orientation and 110 positions allow for flexible PCB layout. With a wide operating temperature range of -65 to 150°C, matte tin termination plating, and compliance with industry standards, the ABB55DHAT is the ideal choice for mission-critical applications where reliability is paramount.