| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB55DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB55DHBN |
ABB55DHBN
| Heilind Number: | SULABB55DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB55DHBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB55DHBN, a female board-to-board PCB connector designed for high-reliability applications. Featuring two rows of hairpin contacts made from PPS and Beryllium Copper with Gold plating, this connector ensures efficient power transmission with an amperage rating of 1A and a voltage capacity of 300VAC. The right-angle orientation and no mounting required make it versatile for various PCB layouts. With a pitch of 1.27mm (.05in) and 110 positions, it offers ample connectivity in a compact form factor. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, and with Matte Tin termination plating, this connector guarantees durability and performance in demanding environments. Upgrade your electronic assemblies with the ABB55DHBN for reliable and efficient connectivity.

