ABB55DHBR

Heilind Number:SULABB55DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB55DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB55DHBR
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB55DHBR

Detailed Description

Introducing the ABB55DHBR, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With an amperage rating of 1A and a voltage tolerance of 300VAC, it is suitable for power and signal transmission. The female connector with two rows and a right-angle orientation offers versatility in board-to-board connections. Its thru-hole mount type and gold contact plating guarantee secure and low-resistance connections. Operating effortlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace use. With 110 positions and a pitch of 1.27mm, it provides ample connectivity options. The Matte Tin termination plating enhances durability. Trust the ABB55DHBR for high-reliability connectivity solutions.