ABB55DHBS

Heilind Number:SULABB55DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB55DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB55DHBS
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB55DHBS

Detailed Description

Introducing the ABB55DHBS, a high-performance female connector designed for demanding applications. With two rows, it offers a secure and reliable connection on PCBs. Featuring a side hole mount and thru-hole termination method, installation is efficient. Crafted with Beryllium Copper contacts plated in gold, it ensures excellent conductivity and durability. The 1.27mm pitch and 300VAC voltage rating make it suitable for various electronic systems. Its hairpin contact type and right-angle orientation provide flexibility in design. With 110 positions, it allows for complex connections. Operating in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. The connector's compact size, measuring .915 inches in height and 9.4mm in width, saves space on boards. Terminated with matte tin and belonging to the hi-rel category, the ABB55DHBS guarantees long-term performance and reliability in aerospace, defense, and industrial applications.