| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB55DYHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB55DYHN |
ABB55DYHN
| Heilind Number: | SULABB55DYHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB55DYHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB55DYHN, a high-performance PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With an amperage rating of 1A and a voltage capacity of 300VAC, it guarantees reliable power transmission. The two-row design offers versatility, while the cantilever contact type and gold plating deliver superior signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for diverse environments. With 110 positions and a pitch of 1.27mm, it allows for seamless board-to-board connections. The straight orientation and no mounting requirement make installation a breeze. Trust the ABB55DYHN for your high-reliability PCB connectivity needs.

