ABB55DYHR

Heilind Number:SULABB55DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB55DYHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB55DYHR
Amperage:1 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:110
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB55DYHR

Detailed Description

Introducing the ABB55DYHR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, it meets the needs of power and signal transmission. The female gender, two rows, and cantilever contact type make it versatile for various PCB setups. Its straight orientation and metal board lock mount type provide secure and stable installation. Gold-plated contacts and matte tin termination offer excellent conductivity and durability. With 110 positions and a pitch of 1.27mm, it allows for high-density connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. Designed for reliability and performance, the ABB55DYHR is a top choice for your connectivity needs.