ABB56DHFD-S621

Heilind Number:SULABB56DHFD-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB56DHFD-S621
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB56DHFD-S621
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:112
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:112
SKU:SULABB56DHFD-S621

Detailed Description

Introducing the ABB56DHFD-S621, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 1A and a voltage capacity of 300VAC, it meets the requirements of power-sensitive systems. The female connector with two rows and 112 positions offers ample connectivity options. Its surface mount termination method and clearance hole mount type simplify installation. The gold-plated Beryllium Copper contacts guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Trust the ABB56DHFDS621 for secure and efficient board-to-board connections in your electronic designs.