| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB60DHAD-S793 |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Type: | PCI |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 120 |
| SKU: | SULABB60DHAD-S793 |
ABB60DHAD-S793
| Heilind Number: | SULABB60DHAD-S793 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB60DHAD-S793 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB60DHADS793, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a contact material of beryllium copper with gold plating, this connector ensures optimal conductivity and durability. With a low contact resistance and a maximum voltage rating of 300 VAC, it guarantees reliable performance even in high-power environments. The hairpin contact type offers secure connectivity, while the right-angle orientation and two rows of 120 positions provide versatility in circuit design. Its clearance hole mount and thru-hole termination method make installation a breeze. With a wide operating temperature range of -65 to 150°C and a connector height of 23.24mm, it is suitable for use in various industries. Trust the ABB60DHADS793 for seamless and efficient board-to-board connections.

