| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB60DHAD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB60DHAD |
ABB60DHAD
| Heilind Number: | SULABB60DHAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB60DHAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB60DHAD, a top-of-the-line board-to-board PCB connector designed for high-performance applications. This female connector features two rows of contacts, each made of durable beryllium copper with gold plating for optimal conductivity. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it ensures reliable power and signal transmission. The hairpin contact type and thru-hole termination method guarantee secure connections. Operating in temperatures ranging from -65 to 150 °C, this connector is built to withstand harsh environments. Its right-angle orientation and compact dimensions of 23.24mm in height and 9.4mm in width make it suitable for space-constrained designs. Trust the ABB60DHAD for seamless and efficient board-to-board connections in your next project.

