ABB60DHAN

Heilind Number:SULABB60DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULABB60DHAN

Detailed Description

Introducing the ABB60DHAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows with a total of 120 female contacts, this connector ensures reliable and efficient connectivity. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation offer versatile installation options. Operating at a voltage of 300 VAC and an extensive temperature range from -65 to 150°C, this connector is suitable for a wide range of environments. With a termination method of thru-hole and termination plating of matte tin, it ensures secure and stable connections. Measuring at .915 in (23.24mm) in height and 9.4mm (.37 in) in width, it is compact yet robust. Ideal for use in aerospace, defense, and other high-reliability industries, the ABB60DHAN sets the standard for performance and durability in board-to-board connectivity.