ABB60DHAR-S793

Heilind Number:SULABB60DHAR-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHAR-S793
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHAR-S793
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULABB60DHAR-S793

Detailed Description

The ABB60DHAR-S793 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and reliability. With a 1A amperage rating and 300VAC voltage capability, this connector is perfect for power and signal transmission. The female gender, dual-row configuration, and right-angle orientation make it versatile for various connectivity needs. Its thru-hole termination method and gold-plated Beryllium Copper contacts guarantee excellent conductivity. With 120 positions and a 1.27mm pitch, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. The Matte Tin termination plating provides enhanced corrosion resistance. With a compact size of 9.4mm width and 23.24mm height, it is space-efficient. Overall, the ABB60DHARS793 is a top choice for applications requiring high reliability and performance in board-to-board connections.