ABB60DHAR

Heilind Number:SULABB60DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULABB60DHAR

Detailed Description

The ABB60DHAR is a high-performance connector designed for demanding applications, featuring PPS & Beryllium Copper construction for enhanced durability. With a current rating of 1A and voltage capability of 300VAC, it ensures reliable power transmission. This female connector, with two rows and a right-angle orientation, offers efficient PCB-to-PCB connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Its hairpin contact type and thru-hole termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The connector, with 120 positions and a pitch of 1.27mm, is ideal for high-density applications. Its matte tin termination plating ensures longevity. Measuring 23.24mm in height and 9.4mm in width, it is compact yet robust. The ABB60DHAR is a reliable choice for board-to-board and card edge connections in various industries.