ABB60DHAS

Heilind Number:SULABB60DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULABB60DHAS

Detailed Description

Introducing SKU ABB60DHAS, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05in) and featuring two rows of female contacts, this connector ensures secure and reliable connectivity in demanding environments. The contact material, beryllium copper with gold plating, guarantees excellent conductivity and durability. Operating at a voltage of 300VAC and an amperage of 1A, it meets stringent electrical requirements. The hairpin contact type and right-angle orientation facilitate easy mating and disconnection. With 120 positions and a termination method of through-hole soldering, it offers ample connectivity options. Its rugged construction, with a matte tin termination plating and an operating temperature range of -65 to 150°C, ensures performance in harsh conditions. Measuring 23.24mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB interconnection needs. Trust in the ABB60DHAS for high-reliability connections in aerospace, defense, and other critical applications.