ABB60DHAT

Heilind Number:SULABB60DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULABB60DHAT

Detailed Description

The ABB60DHAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type and through-hole termination method, providing secure attachment to PCBs. Contacts made of Beryllium Copper and gold plating offer excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation allow for easy mating in tight spaces. With 120 positions and a pitch of 1.27mm (.05in), it enables high-density board-to-board connections. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in extreme conditions. Its compact design, with a height of .915in (23.24mm) and a width of 9.4mm (.37in), saves space on the PCB. The matte tin termination plating ensures solderability and durability. Overall, the ABB60DHAT is a top choice for applications that demand high reliability and performance in board-to-board connections.