ABB60DHBD-S793

Heilind Number:SULABB60DHBD-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHBD-S793
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHBD-S793
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DHBD-S793

Detailed Description

The ABB60DHBD-S793 is a high-performance board-to-board PCB connector featuring a durable construction of PPS and Beryllium Copper, ensuring reliable connectivity in demanding applications. With a current rating of 1A and a voltage of 300VAC, it offers efficient power transmission. This female connector, with two rows and a right-angle orientation, allows for space-saving and secure mating. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and corrosion resistance. Its hairpin contact type and thru-hole termination method provide easy and secure installation. With 120 positions and a pitch of 1.27mm, it offers high-density connectivity. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 23.24mm and width of 9.4mm, makes it ideal for compact electronic devices. Terminated with matte tin, it complies with RoHS regulations. Perfect for aerospace, military, and industrial applications, the ABB60DHBD-S793 guarantees superior performance and durability.