ABB60DHBD

Heilind Number:SULABB60DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHBD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULABB60DHBD

Detailed Description

The ABB60DHBD is a high-performance PCB connector designed for demanding applications. Featuring a unique combination of PPS and Beryllium Copper construction, this connector offers unparalleled durability and conductivity. With a 1A amperage rating and 300VAC voltage capacity, it ensures reliable power transmission. The female connector has two rows of contacts with a 1.27mm pitch, suitable for a wide range of board-to-board and card edge connections. Its gold-plated Beryllium Copper contacts guarantee low contact resistance and long-term reliability. With a right-angle orientation and through-hole termination method, installation is easy and secure. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 23.24mm and width of 9.4mm, saves valuable space on PCBs. Matte tin termination plating provides excellent solderability. Overall, the ABB60DHBD is a top choice for high-reliability electronic systems.