ABB60DHBN-S793

Heilind Number:SULABB60DHBN-S793
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHBN-S793
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHBN-S793
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:PCI
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULABB60DHBN-S793

Detailed Description

The ABB60DHBN-S793 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and beryllium copper, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 300 VAC and amperage of 1 A, it is suitable for power and signal transmission. The gold-plated contacts and hairpin design guarantee low contact resistance and high signal integrity. With 120 positions spread across 2 rows, it offers ample connectivity options. The right-angle orientation and thru-hole termination method make it easy to integrate into PCB assemblies. Operating within a wide temperature range of -65 to 150 °C, it is ideal for use in aerospace, military, and industrial applications. The connector's compact design, with a height of 23.24 mm and width of 9.4 mm, allows for high-density PCB layouts. Terminated with matte tin, it ensures solderability and durability. Overall, the ABB60DHBN-S793 is a reliable and efficient solution for high-reliability board-to-board connections.