ABB60DHBN

Heilind Number:SULABB60DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB60DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB60DHBN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB60DHBN

Detailed Description

Introducing SKU ABB60DHBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity in even the most rugged environments. With a 1A amperage rating and 300VAC voltage capacity, it guarantees efficient power transmission. The female connector with two rows and Hairpin contact type offers secure connectivity. Its Right Angle orientation and no-mounting design provide versatility in installation. Gold-plated Beryllium Copper contacts and Matte Tin termination ensure optimal signal integrity. Operating in a wide temperature range of -65 to 150 °C, this connector is suitable for diverse industrial settings. With 120 positions and a compact size of 9.4mm width and 23.24mm height, it offers high-density connectivity. Trust the ABB60DHBN for seamless board-to-board connections in your PCB designs.