| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB60DHBR-S793 |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Right Angle |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Type: | PCI |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 120 |
| SKU: | SULABB60DHBR-S793 |
ABB60DHBR-S793
| Heilind Number: | SULABB60DHBR-S793 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB60DHBR-S793 |
| ECAD Model: |
Specifications
Detailed Description
This PPS and Beryllium Copper connector, ABB60DHBR-S793, offers reliable connectivity in demanding environments. With a voltage rating of 300 VAC and an amperage of 1 A, it ensures efficient power transmission. The two rows of Hairpin contacts, plated with gold for enhanced conductivity, provide a secure fit for 120 positions on your PCB. Featuring a right-angle orientation and Metal Board Lock mount type, it offers versatility in installation. The termination method, Thru Hole with Matte Tin plating, guarantees durability even in extreme temperatures ranging from -65 to 150 °C. With a compact design, measuring just .915 inches in height and 9.4 mm in width, it is suitable for space-constrained applications. Ideal for high-reliability systems, this connector is a crucial component for your electronic connections.

